1.6 mm Ferrite Beads

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF EMI 60Ohms 500mA 0.20Ohms AECQ2 9,489In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 1000MHz 140Oh m 3KmA AECQ200 7,522In Stock
6,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 mA 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 150Ohm 200mA AECQ200 2,358In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohm 500mA .10Ohm AEC-Q200 2,879In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 1000mA AECQ200 2,071In Stock
18,000Expected 2/9/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,06Ohm AEC-Q200 5,141In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 330 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 48Ohms 6000mA ,005Ohm AEC-Q200 9,820In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 48 Ohms, 90 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 500Ohms 2500mA 0,06Ohm AEC-Q200 7,899In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 500 Ohms, 610 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2500mA ,048Ohm AEC-Q200 11,093In Stock
9,000Expected 22/1/2027
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 650 Ohms 2.5 A 25 % 48 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 620Ohm 1500mA .10Ohm AEC-Q200 3,391In Stock
6,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 620 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 1,845In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 4000mA 0,02Ohm AEC-Q200 4,685In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 160 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 82Ohm 3000mA .025Ohm AEC-Q200 7,743In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 82 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 280Ohms 3.5A 35mOhms AEC-Q200 3,834In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 280 Ohms, 288 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.5A 50mOhms AEC-Q200 4,767In Stock
6,000Expected 22/3/2027
Min.: 1
Mult.: 1
: 3,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 610 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1500mA 0.09Ohm AEC-Q200 1,167In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms, 1.02 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 6000mA 0.01Ohm AEC-Q200 3,591In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 1,740In Stock
2,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 3000mA 0,04Ohm AEC-Q200 4,151In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 140 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA Ferrite Bead EMI Suppression SMDAEC-Q200 4,216In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 82 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 850Ohms 1500mA 0,1Ohms AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 850 Ohms, 1.25 kOhms 1.5 A 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 25In Stock
20,000Expected 21/1/2027
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 1,273In Stock
4,000Expected 19/1/2027
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 220 Ohms 150 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% 2,975In Stock
4,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 30 Ohms 200 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% 380In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel