500 mA Ferrite Beads

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD 68,059In Stock
88,000Expected 18/8/2026
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 500 mA 400 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 19ohms 25% 6,000In Stock
6,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25% 6,250In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 10ohms 25% 12,391In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 24,298In Stock
4,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.55Ohms 460Ohm 500mA 9,608In Stock
10,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 10,000

WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 32Ohm 500mA AEC-Q200 9,875In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 32 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 23,904In Stock
24,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 60Ohms 500mA 0.20Ohms AECQ2 9,489In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 100Ohm 500mA AEC-Q200 7,420In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 60Ohm 500mA AEC-Q200 10,205In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 500MHz 70Ohm 500mA AEC-Q200 8,334In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0402 SMD 100MHz 220Ohm 500mA 472In Stock
30,000On Order
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 500 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 470Ohm 500mA 98In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 320 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA0.2Ohms AEC-Q200 21,675In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .20Ohm AEC-Q200 64In Stock
16,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohms 500mA 0,12Ohms AEC-Q200 11,441In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms, 125 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA 0,12Ohms AEC-Q200 3,934In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 500mA .20Ohm AEC-Q200 6,966In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 180Ohm 500mA .20Ohm AEC-Q200 3,939In Stock
4,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohm 500mA .10Ohm AEC-Q200 2,879In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 1,845In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 1,657In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 140 OHM 25% Alternate Sizing Guide Below 591In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 140 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 346In Stock
27,759Expected 15/2/2027
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel