Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5,241
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 17,503In Stock
12,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3,000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 13,531In Stock
12,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3,000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 34,100In Stock
21,000Expected 7/1/2027
Min.: 1
Mult.: 1
: 3,000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below 22,495In Stock
225,000On Order
Min.: 1
Mult.: 1
: 3,000

BLM31_SN Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 84,438In Stock
130,423On Order
Min.: 1
Mult.: 1
: 3,000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 8,996In Stock
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 130 Ohms 1.5 A 25 % 144 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 82,076In Stock
180,000On Order
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.4A 121,008In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30 OHM 25% 1.5A 134,893In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 127,615In Stock
104,000Expected 23/12/2026
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.4A 172,718In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 128,344In Stock
60,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 102,358In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 379,818In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% 0.3A 112,089In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 244,175In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip 175,127In Stock
116,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip 359,326In Stock
544,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip 274,171In Stock
144,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200 173,484In Stock
380,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip 81,492In Stock
56,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 123,329In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip 596,020In Stock
1,236,000On Order
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 330ohms 1700mA Power Line AEC-Q200 85,770In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip 450,890In Stock
498,550Expected 31/8/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel