Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5,298
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 55,519In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 300ohm 7A 843In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 7 kOhms 7 A 25 % 15 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 16,787In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 9,266In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 920 mA 145 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5,256In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 18,823In Stock
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22,680In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1,732In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 17,390In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12,218In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 55,876In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 56,021In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohm 400mA .25Ohm AEC-Q200 24,447In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12,018In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12,066In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 175 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 13,849In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1267ohms 1.25ohms 100mA 10,656In Stock
Min.: 1
Mult.: 1
: 3,000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD 25,740In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 0.25ohms 500mA 26,615In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 150R 25% A Gen C 13,770In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 150 OHM 0603 400mA 37,164In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35,770In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 Wound Bead 1MHz@45OHM 3,237In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz 2,755In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 345 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 71,141In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel