2 A SMD/SMT Ferrite Beads

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800O 2.0A SMT 219In Stock
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. UH Current 8In Stock
8,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 300R 25% Tol. High Current 7,970In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 300R 25% Tol. UH Current 7,992In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 500R 25% Tol. High Current 7,980In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 500 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 500R 25% Tol. UH Current 7,950In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 500 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 600R 25% Tol. High Current 6,914In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 600R 25% Tol. UH Current 7,895In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. UH Current 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. High Current 7,974In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads 51,315In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200 368,784In Stock
4,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 1,008,306In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 1,180,811In Stock
780,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 1,316,616In Stock
2,120,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip 595,516In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200 180,176In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 36,044In Stock
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP 216,474In Stock
280,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 10,000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0603 1LN 7,800In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0805 1LN 6,593In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 120,695In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 81,340In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 83,097In Stock
52,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel