3.2 mm Ferrite Beads

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KOA Speer Ferrite Beads 1206 100ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 120ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 100ohm 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
KOA Speer Ferrite Beads 1206 30ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 60 Ohm 25% Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 80 OHM +/-10% a. 100Mhz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 120 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 120 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 20 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 250 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 250 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 250 OHM +/-10% a. 100Mhz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 250 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 250 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 250 Ohms 1.5 A 20 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 30 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 20 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 600 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 5 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 600 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 20 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 80 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 80 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 20 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 80 OHM +/-25% a. 100Mhz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
KOA Speer CZB2BFTTE151P
KOA Speer Ferrite Beads 1206 150ohm 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE201P
KOA Speer Ferrite Beads 1206 200ohm 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 200 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE260P
KOA Speer Ferrite Beads 1206 26ohm 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE500P
KOA Speer Ferrite Beads 1206 50ohm 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE800P
KOA Speer Ferrite Beads 1206 80ohm 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel