2 mm Ferrite Beads

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=10 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44,000
Mult.: 4,000
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2.5 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44,000
Mult.: 4,000
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44,000
Mult.: 4,000
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=700 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 52,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=700 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 40,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 84,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 470 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 84,000
Mult.: 4,000
: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 750 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 84,000
Mult.: 4,000
: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44,000
Mult.: 4,000
: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 200 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=31 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 31 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25% Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600uh 25% Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 8,000

ILBB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.8A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 4A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.5A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1.5 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 17ohms 2A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 17 Ohms 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 180ohms 0.7A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 180 Ohms 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 180ohms 0.6A 0805 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 180 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel