2 mm Ferrite Beads

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip 165,746In Stock
256,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 57,047In Stock
36,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 144,661In Stock
196,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD 143,231In Stock
120,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 5 A 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2200ohms 1.5ohms 100mA 46,750In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 700 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD 22,181In Stock
20,000Expected 3/11/2026
Min.: 1
Mult.: 1
: 2,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 800 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 67,679In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD 344,539In Stock
420,000Expected 1/12/2026
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 74,412In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD 121,969In Stock
180,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD 429,251In Stock
20,000On Order
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 1.5 A 50 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD 296,638In Stock
240,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 100 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD 130,876In Stock
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T331RG 27,708In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.8 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 11Ohm 600mA AEC-Q200 11,672In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 800MHz 33Ohm 4000mA AEC-Q200 23,635In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 120Ohm 500mA AEC-Q200 14,970In Stock
84,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 150Ohm 300mA AEC-Q200 5,615In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 240MHz 300Ohm 300mA AEC-Q200 11,568In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 220MHz 300Ohm 300mA AEC-Q200 6,469In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 470Ohm 200mA AEC-Q200 8,909In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 80Ohm 500mA AEC-Q200 8,047In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 100Ohm 1000mA AECQ2 16,054In Stock
16,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 150MHz 1200Ohm 200mA AECQ2 8,662In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 200 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2000Ohm 200mA AECQ2 11,642In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel