1 mm Ferrite Beads

Results: 928
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 33ohm 25% 200mA 28,140In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ SMD/SMT 0402 (1005 metric) 33 Ohms 200 mA 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 15,965In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47ohm 25% 100mA 23,428In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ SMD/SMT 0402 (1005 metric) 47 Ohms 100 mA 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 100mA Signal Line AEC-Q200 2,660In Stock
20,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 300mA, 47O, 700mO 10,534In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 56ohms 100mA Signal Line AEC-Q200 7,271In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 56 Ohms 100 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 75 OHM 25% 250 MA 710In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 250mA Signal Line AEC-Q200 48In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 43,260In Stock
130,000On Order
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% .36A AEC-Q200 36,108In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 360 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A
199,000On Order
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 500mA Signal Line AEC-Q200 17,588In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200 21,350In Stock
20,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Ferrite Chip Beads 19,145In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 400mA Signal Line AEC-Q200 6,850In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 25% General Signal Line 76,136In Stock
40,000Expected 23/12/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240ohm 25% 600mA 14,698In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 51,999In Stock
50,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 18,186In Stock
20,000On Order
Min.: 1
Mult.: 1
: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 25% General Signal Line 76,849In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 440 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohm 25% 440mA 22,710In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 440 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80 OHM 25% 0.5A 7,666In Stock
10,000Expected 23/9/2026
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 500mA Signal Line AEC-Q200 11,318In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 25% General Signal Line 18,978In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600OHMS 250mA 22,788In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 560 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel