0.8 mm Ferrite Beads

Results: 1,236
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 5O 6.0A SMT
3,999Expected 22/10/2026
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 7O 6.0A SMT
3,970Expected 29/12/2026
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1K OHM .6A
3,914On Order
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 400 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 300ohm 25% 164,000Factory Stock Available
Min.: 1
Mult.: 1
: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 120 OHM Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD101P
KOA Speer Ferrite Beads 0603 100ohm 25% 20,000Factory Stock Available
Min.: 1
Mult.: 1
: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 8 Weeks
Min.: 68,000
Mult.: 4,000
: 4,000

ABBK Chip Beads SMD/SMT 1 kOhms 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.2 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Non-Stocked Lead-Time 8 Weeks
Min.: 84,000
Mult.: 4,000
: 4,000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11A221S Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads 0603 600ohm Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11HB601SD Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11HA601SG Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11P300S Alternate Sizing Guide Below Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm
Murata Electronics Ferrite Beads 0603 60ohm Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm
Murata Electronics Ferrite Beads 0603 600ohm Alternate Sizing Guide Below Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads 0603 220ohm Alternate Sizing Guide Below Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T300RG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 28 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T331RG Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 47 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3.5 A 25 % 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
TAIYO YUDEN Ferrite Beads HI CURR 0603 470 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 60 OHM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA SMD Signal Line Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 31R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 31 Ohms 1 A 25 % 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 50R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape