MouseReel Safety Capacitors

Results: 1,482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

82 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 1000pF 20% Y5U 4,790In Stock
Min.: 1
Mult.: 1
: 1,000

1 nF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 2200pF 20% Y5U 2,308In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 2211 4,936In Stock
Min.: 1
Mult.: 1
: 500

1 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 2200pF 5kV 10% 2211 13,532In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 4700pF 5kV 10% 2220 9,732In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1.0nF 250volt 10% 7,788In Stock
28,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 2,000

1 nF X1, Y2 250 VAC SMD/SMT 2 kVDC 5.08 mm 2.03 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2008 (5020 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 10nF 250volt 10% 1,820In Stock
5,000Expected 8/12/2026
Min.: 1
Mult.: 1
: 1,000

10 nF X2 250 VAC SMD/SMT 2 kVDC 5.59 mm 5.08 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 10pF C0G 1808 5% X2 2,227In Stock
Min.: 1
Mult.: 1
: 2,000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 220pF X7R 1808 10% X2 3,290In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 4700pF X7R 1812 10% X2 1,388In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF X2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 4700pF X7R 2220 10% X2 6,514In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

4.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 2200pF X7R 2211 10% X2 6,848In Stock
21,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

2.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm 1,656In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1000Vo 0.047uF 110C LS=22.5mm AEC-Q200 4,512In Stock
Min.: 1
Mult.: 1
: 700

47 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1000PF 250V 10% 1808 21,373In Stock
16,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2,000

1 nF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 150PF 250V 10% 1808 6,460In Stock
Min.: 1
Mult.: 1
: 2,000

150 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 470PF 250V 10% 2211 5,638In Stock
13,000On Order
Min.: 1
Mult.: 1
: 1,000

470 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 680PF 250V 10% 2211 4,362In Stock
5,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 1,000

680 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors .01UF 250V 10% 2220 6,848In Stock
9,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 1,000

10 nF X2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 13,702In Stock
8,000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1,000

15 nF X2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3300PF 250V 10% 2220 38,594In Stock
60,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

3.3 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1,088In Stock
Min.: 1
Mult.: 1
: 600

3.3 nF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1,404In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 575In Stock
Min.: 1
Mult.: 1
: 900

3.3 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel