MouseReel Safety Capacitors

Results: 1,482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
: 600

12 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
: 400

12 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 2,396In Stock
Min.: 1
Mult.: 1
: 600

15 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
: 400

15 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
: 600

18 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.022 uF 20% 125C AEC-Q200 2,383In Stock
Min.: 1
Mult.: 1
: 600

22 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.022 uF 20% 125C AEC-Q200 1,596In Stock
Min.: 1
Mult.: 1
: 400

22 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.027 uF 20% 125C AEC-Q200 2,378In Stock
Min.: 1
Mult.: 1
: 600

27 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.027 uF 20% 125C AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
: 400

27 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 1,996In Stock
Min.: 1
Mult.: 1
: 500

39 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 1,987In Stock
Min.: 1
Mult.: 1
: 500

47 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 500

56 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 1,998In Stock
Min.: 1
Mult.: 1
: 500

68 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 1,078In Stock
Min.: 1
Mult.: 1
: 270

82 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 715In Stock
Min.: 1
Mult.: 1
: 270

100 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 757In Stock
Min.: 1
Mult.: 1
: 200

100 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 1,070In Stock
Min.: 1
Mult.: 1
: 270

120 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 778In Stock
Min.: 1
Mult.: 1
: 200

120 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 1,004In Stock
Min.: 1
Mult.: 1
: 270

150 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 798In Stock
Min.: 1
Mult.: 1
: 200

150 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 2.2nF 250volt 10% 35,470In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 nF X1, Y2 250 VAC SMD/SMT 2 kVDC 5.59 mm 5.08 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
KEMET Safety Capacitors MLCC 2220, 2200pF, 10%, X7R, 250VAC 14,489In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

2.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 69,277In Stock
160,000On Order
Min.: 1
Mult.: 1
: 1,000

4.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2200PF 250V 10% 2220 59,790In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors E(JIS) 300Vac(r.m.s.) 1500pF 20% Anti-Crack 494In Stock
500Expected 4/1/2027
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape, MouseReel