MouseReel Safety Capacitors

Results: 1,482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KYOCERA AVX Safety Capacitors 220pF 5kV 10% 2220 X 7R X1/Y2 Flexiterm 1,650In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5720 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 2211 10% X7R X1/Y2 Flexiterm 3,450In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 5Kv 2211 10% X7R X1/Y2 Flexiterm 2,515In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 220pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm 3,977In Stock
Min.: 1
Mult.: 1
: 1,000

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 470pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm 3,783In Stock
Min.: 1
Mult.: 1
: 1,000

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 100pF 250volts 5% C0G 2008 Automotive 3,564In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF X1, Y2 SMD/SMT 2 kVDC 5.08 mm (0.2 in) 2.03 mm (0.08 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2008 (5020 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1000pF 250volts 10% X7R 2008 Automotive 3,520In Stock
Min.: 1
Mult.: 1
: 2,000

1 nF X1, Y2 SMD/SMT 2 kVDC 5.08 mm (0.2 in) 2.03 mm (0.08 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2008 (5020 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 470pF 250volts 10% X7R 2008 Flexible Termination 3,775In Stock
Min.: 1
Mult.: 1
: 2,000

470 pF X1, Y2 SMD/SMT 2 kVDC 5.08 mm (0.2 in) 2.03 mm (0.08 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2008 (5020 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1000pF 250volts 10% C0G 2220 3,491In Stock
Min.: 1
Mult.: 1
: 1,000

1 nF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs C0G (NP0) 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1000pF 250volts10% X7R 2220 Flexible Termination 1,966In Stock
Min.: 1
Mult.: 1
: 1,000

1 nF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 10000pF 250volts 10% X7R 2220 Automotive 1,253In Stock
Min.: 1
Mult.: 1
: 1,000

10 nF X2 SMD/SMT 1.5 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 2200pF 250volts 10% X7R 2220 Automotive 2,284In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 nF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,582In Stock
Min.: 1
Mult.: 1
: 600

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1,498In Stock
Min.: 1
Mult.: 1
: 400

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 4,894In Stock
Min.: 1
Mult.: 1
: 600

1.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,230In Stock
Min.: 1
Mult.: 1
: 400

1.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1,433In Stock
Min.: 1
Mult.: 1
: 600

2.2 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1,582In Stock
Min.: 1
Mult.: 1
: 400

2.2 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0025uF 110C AEC-Q200 2,308In Stock
Min.: 1
Mult.: 1
: 600

2.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.00225uF 110C AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
: 400

2.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 5,019In Stock
Min.: 1
Mult.: 1
: 600

3.3 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 2,380In Stock
Min.: 1
Mult.: 1
: 600

3.9 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 5,747In Stock
Min.: 1
Mult.: 1
Max.: 2,400
: 600

4.7 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 2,335In Stock
Min.: 1
Mult.: 1
: 600

10 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 1,545In Stock
Min.: 1
Mult.: 1
: 400

10 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel