MouseReel Safety Capacitors

Results: 1,482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 575In Stock
Min.: 1
Mult.: 1
: 900

3.3 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 100PF 300V 10% 11.4 X 6MM 213In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

100 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:300Vac(r.m.s.) 330pF 10% 158In Stock
5,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

330 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 470pF 10% 193In Stock
2,500Expected 16/12/2026
Min.: 1
Mult.: 1
: 2,500

470 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 470PF 300V 10% 11.4 X 6MM 676In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

470 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 680PF 300V 10% 11.4 X 6MM 161In Stock
2,500Expected 1/9/2026
Min.: 1
Mult.: 1
: 2,500

680 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 100pF 10% 866In Stock
Min.: 1
Mult.: 1
: 400

100 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 1500pF 10% 290In Stock
Min.: 1
Mult.: 1
: 400

1.5 nF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 2200pF 10% 391In Stock
Min.: 1
Mult.: 1
: 400

2.2 nF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 330pF 10% 195In Stock
Min.: 1
Mult.: 1
: 400

330 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 3300pF 10% 435In Stock
Min.: 1
Mult.: 1
: 400

3.3 nF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 470pF 10% 501In Stock
Min.: 1
Mult.: 1
: 400

470 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 25In Stock
Min.: 1
Mult.: 1
: 500

10 nF Metal Frame 630 VDC 5.7 mm 5 mm Safety Certified MLCCs U2J 20 % - 55 C + 125 C 0201 (5750 metric) 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 182In Stock
200Expected 27/10/2026
Min.: 1
Mult.: 1
: 200

10 nF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.1 mm Safety Certified MLCCs U2J 0.25 pF 2 Pin - 55 C + 125 C 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 100pF 5000V 10% 475In Stock
Min.: 1
Mult.: 1
: 750

100 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2211 (5628 metric) 2.79 mm ES Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 1500pF 20% Y5U 2,197In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 nF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 3900pF 20% Y5U 15In Stock
4,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

3.9 nF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 4700pF 20% Y5U 80In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 680pF 20% Y5U 328In Stock
6,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 1,000

680 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Johanson Dielectrics Safety Capacitors SAFE 1808 100pF 5% 5KV 2,298In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA 33 pF 5% 250VAC 5kV 1,610In Stock
2,000Expected 2/7/2027
Min.: 1
Mult.: 1
: 2,000

33 pF X1, Y1 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1.4 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 470pF 5kV 10% 1812 353In Stock
12,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,000

470 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.6 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA 680pF 10% 250VAC 5kV 88In Stock
1,000Expected 4/6/2027
Min.: 1
Mult.: 1
: 1,000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1812 3,003In Stock
Min.: 1
Mult.: 1
: 500

1 nF X1, Y1 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA 100pF 5 % 250VAC 2500V 2,235In Stock
Min.: 1
Mult.: 1
: 1,000

100 pF X2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel