4.7 uF Safety Capacitors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm 138In Stock
Min.: 1
Mult.: 1

4.7 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32916 Bulk
TDK Safety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM 280In Stock
1,440Expected 7/12/2026
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2 619In Stock
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 31 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 4.7uF 305volts 20% X2 316In Stock
1,440Expected 4/12/2026
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .7uF 305Vac 20% 49In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 38 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors 300volts 4.7uF 20% 30In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm F340X2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 630V 4.7uF 10% X2 Safety 126In Stock
140Expected 25/9/2026
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 32.5 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 4.7uF/ 310 VAC 630 480In Stock
Min.: 1
Mult.: 1
Max.: 192

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 630V 4.7uF 20% LS=27.5mm 10In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 488In Stock
768Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 512

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Vo 4.7uF 10% 125C LS=27.5mm 522In Stock
Min.: 1
Mult.: 1
Max.: 224

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 37 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 4.7uF 10% 3In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 310volts 4.7uF 20% 290In Stock
Min.: 1
Mult.: 1
Max.: 384

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 275vac 4.7uF 10% 275In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R46 X2 275 Tray
KEMET Safety Capacitors 4.7uF 560VDC/275VAC 10% 120In Stock
1,920On Order
Min.: 1
Mult.: 1
Max.: 512

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Tray
KEMET Safety Capacitors R46_275, Film, Metallized Polypropylene, Safety, 4.7 uF, 20%, 275 VAC (X2), 560 VDC, 110, Lead Spacing = 27.5mm 298In Stock
Min.: 1
Mult.: 1
4.7 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 275 VAC Tray
KEMET Safety Capacitors 275vac 4.7uF 20% X2 27.5mm 497In Stock
528Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 352

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 560V 4.7uF 20% LS=37.5mm 416In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm R46 Bulk
KEMET Safety Capacitors 330vac 4.7uF 10% 191In Stock
Min.: 1
Mult.: 1

4.7 uF X1 330 VAC Radial 37.5 mm (1.476 in) 800 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R49_X1 330 Tray
KEMET Safety Capacitors 760V 4.7uF 20% $ 8In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 36 mm PHE840M Tray
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 305VAC 10% X2 AEC-Q200 278In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 4.7uF 10% 32x37x22mm L/S=27.5mm X2 +85degC / 85% RH 280In Stock
Min.: 1
Mult.: 1

4.7 uF X2 350 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MXT Bulk
Vishay / BC Components Safety Capacitors 4.7uF 20% 310Vac AEC-Q200
700Expected 14/9/2026
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 AEC-Q200 Bulk
TDK Safety Capacitors 4.7uF 305Vac X2 LS= 27.5mm Hi Humidity
640Expected 1/10/2026
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 36.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2
1,570Expected 19/10/2026
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 33 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk