10 nF Safety Capacitors

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275volts 0.01uF 20%
321In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
Vishay / Cera-Mite Safety Capacitors .01UF 400V 20% 198In Stock
Min.: 1
Mult.: 1

10 nF 400 VAC Radial Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % - 30 C + 125 C 125L Bulk
KEMET Safety Capacitors .010UF 480V 323In Stock
Min.: 1
Mult.: 1
: 1,000

10 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10 mm F872 Ammo Pack
KEMET Safety Capacitors 1000V 0.01uF 10% LS=15mm 120In Stock
Min.: 1
Mult.: 1
: 750

10 nF 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10 mm F872 Reel, Cut Tape
Knowles / Illinois Capacitor Safety Capacitors 0.01uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2,365In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
Vishay / Cera-Mite Safety Capacitors 400V 20% 10000pF Y5U 874In Stock
Min.: 1
Mult.: 1
: 250

10 nF X2 400 VAC Radial 9.5 mm (0.374 in) 3.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V - 20 %, + 80 % 2 Pin Straight - 30 C + 125 C 20VL Reel, Cut Tape
TDK Safety Capacitors 0.01uF 530Vac X1 MKP 10% LS=15mm 2,073In Stock
Min.: 1
Mult.: 1

10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.01uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2,527In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS= 10mm 5,124In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=7.5mm 433In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
TDK Safety Capacitors 0.01uF 305volts 20% X2 12,389In Stock
Min.: 1
Mult.: 1
: 1,700

10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
WIMA Safety Capacitors .01uF 305 Volts 20% PCM 10 2,540In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 300VAC .01uF 20% PCM15 2,888In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.01 uF 305 VAC 10% 5,427In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.010uF LS=15mm AEC-Q200 2,191In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200 800In Stock
1,200Expected 26/11/2026
Min.: 1
Mult.: 1
: 400

10 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5U REEL E3 9,168In Stock
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / Vitramon Safety Capacitors 10000pF 250volts 10% X7R 2220 Automotive 1,203In Stock
Min.: 1
Mult.: 1
: 1,000

10 nF X2 SMD/SMT 1.5 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 6,024In Stock
Min.: 1
Mult.: 1
Max.: 800

10 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 10,791In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 750

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 2,335In Stock
Min.: 1
Mult.: 1
: 600

10 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 1,545In Stock
Min.: 1
Mult.: 1
: 400

10 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors .01uF X7R 10% X1, 400Vac/Y1,500Vac 10,000In Stock
Min.: 1
Mult.: 1

10 nF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 10NF 20% Y5V AMMO E3 5,824In Stock
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 440 VAC, 330 VAC Radial 7.5 mm (0.295 in) 1 kVDC 6 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors .01uF 20% 300volts
6,658In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk