Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,391
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630V 2.2uF 20% LS=27.5mm 1,512In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Bulk
KEMET Safety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 599In Stock
Min.: 1
Mult.: 1

680 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 800Vo 6.8uF 110C 10% LS=37.5mm 170In Stock
Min.: 1
Mult.: 1

6.8 uF X1 330 VAC Radial 37.5 mm (1.476 in) 800 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R49_X1 330 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.0022uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 5,622In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=10mm 1,242In Stock
Min.: 1
Mult.: 1
: 750

4.7 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.047uF 10% 310VAC 5,078In Stock
Min.: 1
Mult.: 1

47 nF 310 VAC Radial 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTXX Bulk
Vishay / BC Components Safety Capacitors 2200pF X760 Y500VAC 20% Y5U SH/LD 3.5MM 8,339In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 470pF X440 Y300VAC 10% Y5S 9,783In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay Safety Capacitors 250V 0.02uF 20% 330In Stock
Min.: 1
Mult.: 1

20 nF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 6.4 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
KEMET Safety Capacitors 440V / 250 V 1000pF Y5U 20% LS=5mm 11,102In Stock
Min.: 1
Mult.: 1
Max.: 800

1 nF X1, Y2 400 VAC, 250 VAC Radial 5 mm (0.197 in) 440 VDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-260 Bulk
KEMET Safety Capacitors 800V 0.25uF 20% LS=15mm 1,556In Stock
Min.: 1
Mult.: 1

250 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm F871 Bulk
KEMET Safety Capacitors 300V 0.015uF 20% LS=15.2mm 1,030In Stock
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y-E Bulk
KEMET Safety Capacitors 300volts .047uF 20% X1/Y2 1,880In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 630V 0.33uF 20% LS= 15mm 2,864In Stock
Min.: 1
Mult.: 1
Max.: 1,000

330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
Vishay / Roederstein F1778433K2FBB0
Vishay / Roederstein Safety Capacitors X2 MKP 330 nF + / - 10% 310Vac 15 mm 588In Stock
Min.: 1
Mult.: 1

310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
Vishay / BC Components F339X142233KKP2T0
Vishay / BC Components Safety Capacitors MKP 0.22uF + / - 10% 330VacX1 E3 40In Stock
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
Walsin YU0AH222M090DAMD0B
Walsin Safety Capacitors CAP Y5U 2200 pF 20 % AHY1 10S Ammo EPOXY 570In Stock
20,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10,000

2.2 nF X1, Y1 400 VAC, 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 25 C + 125 C AH Ammo Pack
Vishay / BC Components F1778322K2FCB0
Vishay / BC Components Safety Capacitors F 1778 22nF 10 310Vac X2 715In Stock
Min.: 1
Mult.: 1

22 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778
Vishay / BC Components F339X143333KKP2T0
Vishay / BC Components Safety Capacitors F339X1330nF+/-10%330Vac 120In Stock
Min.: 1
Mult.: 1

330 nF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
Vishay / BC Components F339X151533KKP2T0
Vishay / BC Components Safety Capacitors F339X11.5uF+/-10%330Vac 4In Stock
Min.: 1
Mult.: 1

1.5 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 28 mm F33 Tray
Vishay / BC Components F339X142248KKM2T0
Vishay / BC Components Safety Capacitors F339X1220nF+/-10%480Vac 80In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
TDK B32912A3333K000
TDK Safety Capacitors 0.033uF 330volts 10% X1 2,593In Stock
Min.: 1
Mult.: 1

33 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
TDK B32913A3224K000
TDK Safety Capacitors 0.22uF 330volts 10% X1 1,068In Stock
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3291*A/B3 - X1 Standard Bulk
TDK B32914A3474K000
TDK Safety Capacitors 0.47uF 330volts 10% X1 1,226In Stock
Min.: 1
Mult.: 1

470 nF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
TDK B32914B3684M000
TDK Safety Capacitors 0.68uF 330volts 20% X1 499In Stock
Min.: 1
Mult.: 1

680 nF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk