Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,391
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275vac 1uF 20% 271In Stock
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% 352In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray


KEMET Safety Capacitors 1000V 4700pF 20% LS=10mm AEC-Q200 2,059In Stock
Min.: 1
Mult.: 1
Max.: 7,200

4.7 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R47 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 470pF 20% X1 760VAC Y1 500VAC Automotive 9,610In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Bulk
Vishay / BC Components Safety Capacitors 47pF+/-10% X1:440VAC Y2:300VAC Automotiv 9,981In Stock
Min.: 1
Mult.: 1

47 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / Cera-Mite Safety Capacitors 1500pF 870In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 4.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
KEMET Safety Capacitors 0.15 U 440V 2,707In Stock
Min.: 1
Mult.: 1
Max.: 792

150 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 1KpF Y5U 20 % LS=10mm 5,540In Stock
Min.: 1
Mult.: 1

Safety Radial Leaded Ceramic Disc Capacitors Y5U C700KJN SFTY X1-440 Y1-250 Bulk
KEMET Safety Capacitors 440VV/ 440VAC 3300pF Y5V 20% LS=10mm 3,662In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 nF X1, Y1 440 VAC, 250 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 25 C + 125 C 6 mm C700 SFTY X1-400 Y2 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 68pF C0G 1808 5% X2 1,706In Stock
Min.: 1
Mult.: 1
: 2,000

68 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.6 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 220pF X7R 2211 10% X2 940In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V .025uF 20% LS=22.5mm 2,272In Stock
Min.: 1
Mult.: 1

25 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Bulk
KEMET Safety Capacitors 4700PF 300V 3,799In Stock
4,000Expected 24/5/2027
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Cut Tape
KEMET Safety Capacitors 275V 0.1uF 10% LS=22.5mm 841In Stock
Min.: 1
Mult.: 1
Max.: 800

100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 1500pF 20% LS=10.2mm 2,261In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 1500V 4700pF 125C LS=10mm AEC-Q200 4,467In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275vac 0.15uF 20% 4,920In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 950In Stock
Min.: 1
Mult.: 1

560 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.001uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 3,616In Stock
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 1.5 kVDC 13 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C 4 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 300V 42x28x17 37.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 440In Stock
Min.: 1
Mult.: 1

680 nF Y2 300 VAC Radial 1.5 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5U 20% LS=7.5mm 942In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0047uF Y5V 20% LS=10mm 1,220In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 305VAC 10% X2 AEC-Q200 2,140In Stock
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 305VAC 10% X2 AEC-Q200 1,394In Stock
Min.: 1
Mult.: 1

680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18 mm MXH AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors Y2 MKP 1,5nF + / - 20% 300VacY2 Pitch 10mm 1,030In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk