Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,391
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 391In Stock
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1,156In Stock
Min.: 1
Mult.: 1

82 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=22.5mm AEC-Q200 428In Stock
Min.: 1
Mult.: 1

270 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=27.5mm AEC-Q200 146In Stock
Min.: 1
Mult.: 1

820 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 0.1uF 10% LS=15mm 182In Stock
Min.: 1
Mult.: 1
Max.: 1,000

100 nF X1 310 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R49_X1 310 Bulk
Vishay / BC Components Safety Capacitors .068uF 330Vac 20% 116In Stock
Min.: 1
Mult.: 1

68 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 12 mm F339X1 330V Bulk
Vishay / BC Components Safety Capacitors F339X2 1 F 10 305Vac 280In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 40 C + 105 C 22.5 mm F339X2 305V
Vishay / BC Components Safety Capacitors MKP F340X2 1.5 F 10 305Vac 45In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F340X2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 22nF 5 305Vac 955In Stock
Min.: 1
Mult.: 1
22 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Long Lead - 55 C + 105 C 12 mm F340Y2
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 4.7nF MKP Y2 LS=10mm 352In Stock
Min.: 1
Mult.: 1

4.7 nF 330 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 11 mm WCAP-FTY2 Bulk
Vishay / BC Components Safety Capacitors 220PF 500V 10% 10.0MM 10,512In Stock
Min.: 1
Mult.: 1
: 750

220 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC-CS 470PF 20% Y5U REELE3 209In Stock
Min.: 1
Mult.: 1
: 500
470 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Compact Reel, Cut Tape
Vishay / BC Components Safety Capacitors 9,738In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 440 VAC, 300 VAC Radial 5 mm (0.197 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 220PF 10% Y5S AMMO E3 415In Stock
15,000Expected 9/3/2027
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 330PF 10% Y5S REEL E3 940In Stock
Min.: 1
Mult.: 1
: 1,000
330 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 470PF 10% Y5S AMMO E3 349In Stock
Min.: 1
Mult.: 1
: 1,000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Straight - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors 4700PF 440V 20% 7.5MM 33In Stock
10,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,000

4.7 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 1500PF 20% Y5U REEL E3 129In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y2 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 4.7NF 20% Y5U AMMO E3 300In Stock
Min.: 1
Mult.: 1
: 750

4.7 nF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Walsin Safety Capacitors 2211 MLCC X7R 2200 pF , '+/- 10% 5K V T&R SAF 147In Stock
31,000Expected 7/12/2026
Min.: 1
Mult.: 1
: 1,000

2.2 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm S2 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.33 U 275V 576In Stock
Min.: 1
Mult.: 1
Max.: 1,400

330 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.47 U 275V 462In Stock
Min.: 1
Mult.: 1
Max.: 2,800

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 310vac 0.22uF 20% LS 15mm 5,174In Stock
Min.: 1
Mult.: 1
Max.: 3,500

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 1.5uF 310vac 20% LS 22.5mm 2In Stock
Min.: 1
Mult.: 1
: 190

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.33uF 10% LS= 22.5mm 626In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 310 HT Bulk