Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,132
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 597In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1
: 1,500

10 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 59In Stock
2,700On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm 1,935In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 907In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors 0.15uF 10% 305VAC MKP X2 AEC-Q200 2,470In Stock
Min.: 1
Mult.: 1

150 nF 305 VAC 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin 12.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .33uF 10% 275volts 252In Stock
Min.: 1
Mult.: 1

330 nF 310 VAC Radial 22.5 mm (0.886 in) 800 VDC Safety Film Capacitors Polypropylene (PP) 10 % BFC2336
Vishay / BC Components Safety Capacitors .033uF 20% 300volts 427In Stock
Min.: 1
Mult.: 1

33 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 440volts 203In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 10% 310volts 37In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts 47In Stock
Min.: 1
Mult.: 1

3.3 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 462In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 0.0047uF 20% 300V 975In Stock
Min.: 1
Mult.: 1

4.7 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.015uF 20% 300V 1,367In Stock
Min.: 1
Mult.: 1
: 900

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 0.0027uF 20% 300V 1,254In Stock
Min.: 1
Mult.: 1
: 1,400

2.7 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 33nF 10% 310V 690In Stock
Min.: 1
Mult.: 1

33 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 524In Stock
Min.: 1
Mult.: 1

4.7 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 310V 183In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 470nF 20% 310V 14In Stock
Min.: 1
Mult.: 1

470 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 20% 310V 50In Stock
Min.: 1
Mult.: 1

2.2 uF Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 20% 310V 24In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.22 uF + / - 10% 480VacX1 E3 165In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 19.5 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,022 F 10 305Vac 197In Stock
Min.: 1
Mult.: 1

22 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 12 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,12 F 20 305Vac 150In Stock
Min.: 1
Mult.: 1
120 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 19.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.22uF 20% 305V 59In Stock
Min.: 1
Mult.: 1

220 nF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22 mm F340Y2 Bulk