Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,132
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors F339X2 1 F 10 305Vac 52In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 22.5 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors .015uF 20% 300volts 590In Stock
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 300volts 484In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .15uF 10% 310volts 930In Stock
Min.: 1
Mult.: 1

150 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.0047uF 20% 300V 919In Stock
Min.: 1
Mult.: 1

4.7 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 925In Stock
Min.: 1
Mult.: 1

47 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 310volts 939In Stock
Min.: 1
Mult.: 1

68 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 100nF 20% 310V 808In Stock
Min.: 1
Mult.: 1
: 1,500

100 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C BFC2339 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 0.047uF 310Vac 10% 874In Stock
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 5 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors .0033uF 480Vac 20% 1,133In Stock
Min.: 1
Mult.: 1

3.3 nF X1 480 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors F339X2 100nF 10 305Vac 640In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC, 850 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 13.5 mm F339X2 305V
Vishay / BC Components Safety Capacitors 0.033uF 20% 305V 508In Stock
Min.: 1
Mult.: 1

33 nF 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,082 F 20 305Vac 55In Stock
Min.: 1
Mult.: 1

82 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 17.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,082 F 20 305Vac 221In Stock
Min.: 1
Mult.: 1

82 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 17.5 mm F34 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 330nF + / - 20% 310Vac Pitch 15mm 171In Stock
Min.: 1
Mult.: 1

330 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 22.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F1772 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 47pF K tol 294In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 220pF K tol 1,579In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 81In Stock
1,000Expected 1/10/2026
Min.: 1
Mult.: 1

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 121In Stock
1,500On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 150pF K tol 850In Stock
Min.: 1
Mult.: 1

150 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2,138In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1500PF 300V 20% 7.5MM 218In Stock
Min.: 1
Mult.: 1

1.5 nF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 670In Stock
Min.: 1
Mult.: 1
: 1,000

10 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 670In Stock
Min.: 1
Mult.: 1

3.3 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 96In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21 mm BFC2336 Bulk