FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 105C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 2.5 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 1500uF 105C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

1500 uF 4 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

560 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

390 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 1000uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

1000 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

1000 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

1000 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 1500uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

1500 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1500uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

1500 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1500uF 20% 2.5V Low ESR Low Profile Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

1500 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 560uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 560uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 560uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk