FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 560UF 2.5V 20%
2,000On Order
Min.: 1
Mult.: 1
: 2,000

560 uF 2.5 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20%
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

180 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors
900On Order
Min.: 1
Mult.: 1
: 900
270 uF 16 VDC 7.7 mm (0.303 in) 2000 Hour 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 100uf 20% Polymer SMT
2,170On Order
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 56uF 25V 20% FP CAP - SMD
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

56 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 560uF 5Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 7Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 7Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 470uF 105C 7Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF 105C 7Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,200
Mult.: 3,200

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
330 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 330uF 105C 8Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

330 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 3.7 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 180 uF Cap 5,0UF 0.1 LS=10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

180 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.67 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 150uF 105C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

150 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1,000
100 uF SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 20 % 27 mOhms 3 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 33UF 16V 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

33 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 39UF 16V 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

39 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors FPCAP 25V 27UF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

27 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 105C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

1500 uF 2.5 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel