Axial Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Axial ESR=85mOhms AEC-Q20 D=18.2mm 1,226In Stock
Min.: 1
Mult.: 1

Axial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC- D=18.2mm 16In Stock
1,290Expected 17/6/2027
Min.: 1
Mult.: 1

Axial 1.1 mF 20 % 63 VDC - 40 C + 125 C 62 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF AXI 3KHr ESR=147 mOhms AECQ20 715In Stock
Min.: 1
Mult.: 1

Axial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 35In Stock
Min.: 1
Mult.: 1
No
Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% 179In Stock
60Expected 12/4/2027
Min.: 1
Mult.: 1
Max.: 40
No
Axial 300 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 370uF AXI 3KHr ESR=145 mOhms AECQ20 43In Stock
4,224Expected 10/12/2026
Min.: 1
Mult.: 1

Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF AXI 2KHr ESR=145 mOhms AECQ2 D=16.2mm 394In Stock
Min.: 1
Mult.: 1

Axial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 800uF AXI 2KHr ESR=147 mOhms AECQ2 D=18.2mm 363In Stock
Min.: 1
Mult.: 1

Axial 800 uF 20 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 50volts 120uF 10% 6In Stock
40On Order
Min.: 1
Mult.: 1
Max.: 40
No
Axial 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms 2In Stock
Min.: 1
Mult.: 1
No
Axial 25 uF 20 % 50 VDC - 55 C + 105 C 170 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 35V 500 uF 110mOhms 20% 17In Stock
Min.: 1
Mult.: 1
No
Axial 500 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm
1,290Expected 8/2/2027
Min.: 1
Mult.: 1

Axial 2.2 mF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
44Expected 30/9/2027
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms
18Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 40
No
Axial 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Axial 2.1 mF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Axial 1.4 mF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 40 VDC - 55 C + 105 C 150 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 40 VDC - 55 C + 105 C 150 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60VDC 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray