OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 7In Stock
1,500Expected 25/1/2027
Min.: 1
Mult.: 1
: 1,500

180 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 92In Stock
800On Order
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free 18In Stock
500Expected 26/8/2027
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8.9 mm (0.35 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.04 A - 55 C + 105 C 6.3 mm Can SEPG Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 925In Stock
1,000Expected 2/11/2026
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 26In Stock
400Expected 25/3/2027
Min.: 1
Mult.: 1

150 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 16In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

150 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 1,291In Stock
1,500Expected 25/3/2027
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 215In Stock
2,600Expected 22/7/2027
Min.: 1
Mult.: 1

47 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 119In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

47 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 368In Stock
Min.: 1
Mult.: 1
Max.: 200

68 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 844In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

68 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 327In Stock
6,000Expected 10/9/2026
Min.: 1
Mult.: 1

120 uF 20 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 42In Stock
Min.: 1
Mult.: 1
Max.: 200

180 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 40In Stock
Min.: 1
Mult.: 1
: 1,000

180 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 101In Stock
1,200On Order
Min.: 1
Mult.: 1
Max.: 200

390 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 3In Stock
Min.: 1
Mult.: 1
: 1,000

390 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 160In Stock
Min.: 1
Mult.: 1

560 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 270uF 16mOhms SMD 8x12mm 615In Stock
Min.: 1
Mult.: 1

270 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 19In Stock
800On Order
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 33uF ESR 30mohm 41In Stock
1,000Expected 14/4/2027
Min.: 1
Mult.: 1
: 1,000

33 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.98 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 56uF ESR 28mohm 13In Stock
500Expected 21/1/2027
Min.: 1
Mult.: 1
: 500

56 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 26In Stock
Min.: 1
Mult.: 1
Max.: 200

2.7 mF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 71In Stock
Min.: 1
Mult.: 1
: 500

2.7 mF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 10mohm 5In Stock
Min.: 1
Mult.: 1
: 1,500

560 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 282In Stock
1,500On Order
Min.: 1
Mult.: 1
: 1,500

820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape