OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 39uf 50volts 3.8A OS-CON Polymer 409In Stock
Min.: 1
Mult.: 1
: 400

39 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 10uF ESR 40mohm 311In Stock
31,000Expected 22/7/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

10 uF 50 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 18uF ESR 35mohm 1,721In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

18 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.7 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 39uF ESR 25mohm 5In Stock
6,400Expected 5/10/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

39 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uf 50volts OS-CON Polymer 5In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

10 uF 50 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 80 mOhms 550 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 50volts OS-CON Polymer 37In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

22 uF 50 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 50volts OS-CON Polymer 3In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

33 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uf 50volts OS-CON Polymer 575In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 3800mA 25mOhm 325In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

39 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 4300mA 20mOhm 3In Stock
1,200On Order
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 1200mA 25mOhm 376In Stock
400Expected 7/6/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

39 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 1350mA 20mOhm 407In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 930mA Halogen Free 936In Stock
1,600Expected 10/9/2026
Min.: 1
Mult.: 1
: 400

39 uF 63 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% SMD 1030mA Halogen Free 152In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

68 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 3In Stock
1,200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 40mohm 265In Stock
1,000Expected 9/8/2027
Min.: 1
Mult.: 1
: 1,000

100 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 25mohm 25In Stock
500Expected 28/9/2026
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 7In Stock
5,200Expected 3/6/2027
Min.: 1
Mult.: 1
: 400

470 uF 6.3 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 25mohm 735In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 5In Stock
400Expected 19/8/2027
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 120uf 6.3x5.9mm 1,988In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

120 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON 1,050In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Type 6v 47uf 5x5.9mm 1,314In Stock
1,500Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,500

47 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 30mohm 1,558In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm 48In Stock
3,000Expected 23/8/2027
Min.: 1
Mult.: 1
: 1,500

120 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.66 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel