Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12,240
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms
1,843In Stock
Cut Tape
$2.50
$1.90
$1.69
$1.56
Reel
$1.35
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms
4,498In Stock
Cut Tape
$2.91
$1.97
$1.59
$1.48
Reel
$1.26
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4,532In Stock
Cut Tape
$1.69
$0.865
$0.792
$0.669
$0.632
Reel
$0.605
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms
962In Stock
Cut Tape
$5.63
$4.00
$3.69
$3.43
$3.06
Reel
$2.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4,125In Stock
Cut Tape
$3.79
$2.62
$2.15
$2.01
$1.77
Reel
$1.67
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
1,221In Stock
Cut Tape
$5.58
$3.96
$3.32
$3.13
$2.79
Reel
$2.77
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms
1,198In Stock
Cut Tape
$3.58
$2.54
$2.19
$1.93
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 20% ESR=50mOhms 2,044In Stock
Cut Tape
$6.72
$4.84
$4.19
$3.70
Reel
$2.91
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms 2,518In Stock
Cut Tape
$11.63
$8.70
$7.55
$7.18
Reel
$6.56
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,184In Stock
Cut Tape
$1.67
$1.10
$0.981
$0.866
$0.821
Reel
$0.819
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can 11,029In Stock
Cut Tape
$0.884
$0.415
$0.37
$0.292
Reel
$0.26
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8,252In Stock
Cut Tape
$1.33
$0.709
$0.594
$0.524
$0.502
Reel
$0.495
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm 20,745In Stock
Cut Tape
$2.15
$1.37
$1.12
$0.948
$0.885
Reel
$0.82
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm 1,853In Stock
Cut Tape
$3.58
$2.56
$2.20
$1.93
Reel
$1.59
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS 4,344In Stock
Cut Tape
$5.78
$4.16
$3.74
$3.40
$2.99
Reel
$2.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2,792In Stock
Cut Tape
$5.11
$3.62
$3.02
$2.83
Reel
$2.26
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 2,231In Stock
Cut Tape
$2.76
$1.90
$1.63
$1.43
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8,433In Stock
Cut Tape
$2.58
$1.74
$1.40
$1.29
$1.06
Reel
$0.963
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 6,935In Stock
Cut Tape
$2.79
$1.92
$1.65
$1.44
Reel
$1.11
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2,947In Stock
Cut Tape
$3.52
$2.50
$2.15
$1.88
Reel
$1.67
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 893In Stock
Cut Tape
$6.46
$6.35
$5.51
$4.76
Reel
$4.05
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 22uF 20% ESR=50mOhms 1,830In Stock
Cut Tape
$6.85
$6.76
$5.85
$5.05
Reel
$5.05
Min.: 1
Mult.: 1
: 400
SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 50 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4,000In Stock
Cut Tape
$1.78
$0.919
$0.843
$0.715
$0.676
Reel
$0.643
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5,801In Stock
Cut Tape
$1.90
$0.991
$0.911
$0.777
$0.734
Reel
$0.732
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR 619In Stock
Cut Tape
$12.51
$9.42
$8.19
$7.24
Reel
$7.24
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel