Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12,166
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms 5,235In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 4,560In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 1.5 mF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 16,099In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms 3,011In Stock
1,500Expected 8/7/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms 6,593In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 4 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms 4,736In Stock
11,500Expected 17/6/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms 5,163In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 60 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms 5,338In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 24,715In Stock
10,000Expected 19/8/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 24,510In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 10% 7342 C (0.01%/1000Hrs) ESR=10mOhms 100In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 10 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 470uF 20% 2.5Vdc 6mOhm 2,044In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 470 uF 20 % 2.5 VDC - 40 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 1,860In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 1,787In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 35 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 1,662In Stock
18,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP 27,123In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1,939In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 2,367In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 25volt 5,858In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 10 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% 2,070In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 1,616In Stock
2,400On Order
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35V ESR-100mOhm Size E5 3,184In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR 16,848In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 18,037In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 47 uF 20 % 8.2 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms 188In Stock
100Expected 11/9/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape