Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12,169
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity 1,800In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 90 mOhm 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 220 uF 20 % 4 VDC + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1206 E SR=400mOhm Black Res 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

22 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin 8,780In Stock
6,800Expected 18/2/2027
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 2,427In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON 10,583In Stock
15,200Expected 28/9/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 20,852In Stock
39,200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 1 mF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR 1,804In Stock
2,000Expected 16/3/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 12,624In Stock
7,000Expected 25/3/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 100,348In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 92,732In Stock
74,000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms 47,862In Stock
62,000Expected 5/8/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms 28,427In Stock
6,000Expected 1/7/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 67,874In Stock
30,000Expected 17/6/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4,865In Stock
Min.: 1
Mult.: 1
: 8,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 38,562In Stock
68,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 51,993In Stock
6,000Expected 17/6/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms 22,280In Stock
46,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 16,899In Stock
1,500Expected 11/6/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 24,916In Stock
18,000Expected 29/4/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 8,923In Stock
13,000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms 14,907In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms 16,596In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms 12,134In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel