Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12,166
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 39UF 80V ESR=35 74In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 80 VDC - 55 C + 135 C 35 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 42In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 24In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 2.5Volts 20% 846In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 633In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 865In Stock
Min.: 1
Mult.: 1
: 900
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 786In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 56uF AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 5.5 mm (0.217 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% AEC-Q200 5In Stock
400Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180UF 50V ESR=19 259In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF AEC-Q200 167In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 801In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 12UF 63V 20% 700In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 12 uF 20 % 63 VDC - 55 C + 105 C 38 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1,006In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1,636In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 63V ESR=48 990In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 135 C 48 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 1,879In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 68uF AEC-Q200 3,199In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 105C AEC-Q200 456In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 1,998In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 4.2 mm (0.165 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 180uF 20% Tol. 1,883In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 2,432In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 1,845In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 2,422In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF AEC-Q200 1,807In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel