Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 83In Stock
10,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 3.6A 592uA Life2000Hrs ESR=13mOhms 20% +105C Can 464In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.013 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.5A 940uA Life2000Hrs ESR=27mOhms 20% +105C Can 167In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 0.027 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 1,554In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1,081In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 4 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm 15In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 67In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 10uF 20% ESR=35mOhms 446In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 634In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 5.8 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 2In Stock
8,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 43In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR 20In Stock
800Expected 8/6/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms 222In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms 439In Stock
10,000Expected 29/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 85 mOhms 5.7 mm (0.224 in) 6.6 mm (0.26 in) 5.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 2,101In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms 424In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms 821In Stock
1,000Expected 1/6/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 368In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms 1,145In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 150 uF 20 % 3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 673In Stock
3,000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 378In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1,113In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1,778In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm 754In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2,082In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel