Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 330uF 20% ESR=20mOhms 679In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V Case EE 68In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 16 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 603In Stock
2,400Expected 16/3/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms 1,137In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms 1,674In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7,178In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms 100In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 1,444In Stock
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 467In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1.2 mF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=54mOhms 20% +105C Can 18In Stock
9,600On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 0.054 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 734In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 2.6A 576uA Life2000Hrs ESR=54mOhms 20% +105C Can 895In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 0.054 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 752In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 47uF 1.7A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can 800In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 0.036 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 4.2A 1.056mA Life2000Hrs ESR=18mOhms 20% +105C Can 448In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 0.018 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.1A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 270In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.05 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 22uF 1.6A 500uA Life2000Hrs ESR=80mOhms 20% +105C Can 427In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 0.08 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 473In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 1,523In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2.5A 704uA Life2000Hrs ESR=25mOhms 20% +105C Can 366In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 0.025 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.4A 940uA Life2000Hrs ESR=22mOhms 20% +105C Can 663In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 0.022 Ohms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 290In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC Reel, Cut Tape, MouseReel