MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,614
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 4,645In Stock
14,000Expected 28/8/2026
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 1,381In Stock
1,000Expected 11/1/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 1,585In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 1,483In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 1,776In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 1,019In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 4V 2,218In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 100uF 20%Tol 6,3V 4,217In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 6,3V 6,813In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 470uF 20%Tol 2.5V 3,123In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 100uF 20% ESR=25mOhms 910In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 220uF 20% ESR=22mOhms 657In Stock
1,200Expected 5/2/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 330uF 20% ESR=20mOhms 1,531In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 22uF 20% ESR=50mOhms 1,915In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 50 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 47uF 20% ESR=30mOhms 11,026In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 330uF 20% ESR=20mOhms 8,975In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 100uF 20% ESR=30mOhms 9,543In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 100V 4.7uF 20% ESR=100mOhms 3,504In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 100uF 20% ESR=20mOhms 4,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 1,938In Stock
2,000Expected 14/1/2028
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 25V Case M1 1,167In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 436In Stock
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150 220In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25 597In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70 220In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel