MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 220uF 20% SMT V-Chip -55/+125C 360In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 470uF 20% SMT V-Chip -55/+125C 725In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 22uF 20% SMT V-Chip -55/+125C 750In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 490In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 10uF 20% SMT V-Chip -55/+125C 378In Stock
1,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 22uF 20% SMT V-Chip -55/+125C 880In Stock
900Expected 25/1/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 47uF 20% SMT V-Chip -55/+125C 927In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 557In Stock
3,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 4,135In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 2,021In Stock
3,000Expected 7/5/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) 10.3 mm (0.406 in) 10.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 125C ESR=25mOhms AECQ2 1,586In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=25mOhms AEC-Q200 1,442In Stock
3,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

150 uF 20 % 35 VDC 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 300uF 135C ESR=25mOhms AEC-Q200 2,954In Stock
Min.: 1
Mult.: 1
: 500

300 uF 20 % 25 VDC 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 3,288In Stock
Min.: 1
Mult.: 1
: 500

68 uF 20 % 63 VDC 35 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 1,416In Stock
Min.: 1
Mult.: 1
: 400

100 uF 20 % 63 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=28mOhms AEC-Q200 2,595In Stock
Min.: 1
Mult.: 1
: 400

150 uF 20 % 50 VDC 28 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 420uF 135C ESR=20mOhms AEC-Q200 2,018In Stock
Min.: 1
Mult.: 1
: 400

420 uF 20 % 25 VDC 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF SMD 150C ESR=35mOhms AEC-Q200 2,368In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF SMD 150C ESR=40mOhms AEC-Q200 2,921In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 180uF SMD 150C ESR=32mOhms AEC-Q200 1,916In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 150 C 32 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 330uF 25VDC SMD ESR=27mOhms AEC-Q200 2,308In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 82uF SMD 150C ESR=36mOhms AEC-Q200 1,832In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 150 C 36 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 2,610In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF SMD 150C ESR=23mOhms AEC-Q200 2,426In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF SMD 150C ESR=23mOhms AEC-Q20 Antivibration 1,755In Stock
1,500Expected 2/10/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel