MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5,950In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 2,400In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5,977In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 5,995In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5,983In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% 5,983In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5,971In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5,737In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 180 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5,982In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 5,974In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 3000h 301In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 3000h 1,350In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm 3,906In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 5500h 135C 5500h 1,876In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms 1,414In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 2,287In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 38 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 6,106In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 18 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h Anti-V type AEC-Q200 1,538In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 18 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 1,907In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 26 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 1,552In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel