MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,569
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms 2,038In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 3,344In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum, Commercial Grade, 220 uF, 20%, 4VDC 2,170In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms 2,041In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 841In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms 496In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 536In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2917 20% ESR=70mOhms AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm 2,865In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm 498In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm 624In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi 1,899In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF ESR=12mOhms 400uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 947In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 270uF 20% ESR=20mOhms 3,121In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4 volts 20% B Case 35 Max. ESR 1,912In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 200 Max. ESR 2,081In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% B Case 40 Max. ESR 3,673In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 18 Max. ESR 998In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 15 Max.ESR 934In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms 900In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=9 mOhms 585In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms 1,601In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel