MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,582
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 456In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% Z Case 18 Max.ESR 7In Stock
800Expected 23/7/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF SMD 2KHr ESR=10 mOhms 2,682In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=70mOhms 1,770In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=25mOhms 454In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms 530In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 190In Stock
500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can 455In Stock
800Expected 28/1/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can 1,490In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 105 C 0.026 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 904In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 2.6A 750uA Life2000Hrs ESR=27mOhms 20% +105C Can 695In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 0.027 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2.6A 704uA Life2000Hrs ESR=22mOhms 20% +105C Can 426In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 47uF 1.7A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 2,810In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 0.04 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.1A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 931In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.8A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 320In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.3A 1.26mA Life2000Hrs ESR=15mOhms 20% +105C Can 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm 149In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ESR=70mOhm 626In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 46In Stock
2,000Expected 12/8/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% AEC-Q200 3In Stock
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 54In Stock
1,500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 180uF 20% ESR=15mOhms 369In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1,842In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=18 mOhms 322In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms 516In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel