MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,417
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2,673In Stock
Cut Tape
$3.94
$2.73
$2.26
$2.11
Reel
$1.65
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 1,152In Stock
Cut Tape
$5.22
$3.77
$3.09
$2.48
Reel
$2.48
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 8,882In Stock
12,400Expected 23/11/2026
Cut Tape
$3.67
$2.61
$2.16
$1.63
Reel
$1.62
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 68uF 20% ESR=28mOhms 4,050In Stock
Cut Tape
$3.44
$2.95
$2.54
$2.53
Reel
$2.53
Min.: 1
Mult.: 1
: 400
SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 386In Stock
Cut Tape
$31.77
$24.32
$21.75
$19.61
Reel
$19.61
Min.: 1
Mult.: 1
: 400
470 uF 16 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980In Stock
Cut Tape
$1.63
$0.831
$0.762
$0.643
$0.607
Reel
$0.575
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1,445In Stock
Cut Tape
$6.16
$4.45
$3.85
$3.40
Reel
$3.09
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1,266In Stock
Cut Tape
$12.48
$9.40
$8.17
$7.22
Reel
$7.22
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms
6,415In Stock
Cut Tape
$1.80
$0.926
$0.849
$0.721
$0.68
Reel
$0.679
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms
1,911In Stock
Cut Tape
$3.59
$2.48
$2.03
$1.89
$1.66
Reel
$1.51
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms
1,687In Stock
Cut Tape
$4.84
$3.41
$2.83
$2.64
$2.35
Reel
$2.26
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=60mOhms
1,950In Stock
Cut Tape
$3.98
$2.76
$2.27
$2.12
$1.88
Reel
$1.78
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms
1,772In Stock
Cut Tape
$3.40
$2.34
$1.90
$1.78
$1.55
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms
686In Stock
Cut Tape
$8.58
$6.30
$5.39
$5.10
Reel
$4.61
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Cut Tape
$11.52
$8.57
$7.53
$6.73
$6.20
Reel
$5.55
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 1,936In Stock
Cut Tape
$3.18
$2.26
$1.84
$1.70
$1.48
Reel
$1.35
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=10mOhms 495In Stock
Cut Tape
$10.30
$7.30
$6.60
$6.27
Reel
$5.70
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 6,779In Stock
Cut Tape
$1.70
$0.872
$0.798
$0.676
$0.638
Reel
$0.62
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 740In Stock
Cut Tape
$3.51
$2.49
$2.14
$1.94
Reel
$1.90
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1,812In Stock
Cut Tape
$1.93
$1.31
$1.02
Reel
$0.864
$0.722
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 2,040In Stock
1,000Expected 2/11/2026
Cut Tape
$1.93
$1.31
$0.955
$0.805
Reel
$0.805
$0.726
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 20% ESR=50mOhms 6,095In Stock
Cut Tape
$4.41
$3.28
$2.83
$2.49
Reel
$2.07
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 3,673In Stock
Cut Tape
$1.86
$1.29
$1.18
$1.16
$0.964
Reel
$0.703
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 595In Stock
4,600On Order
Cut Tape
$11.08
$8.23
$7.62
Reel
$6.47
$6.28
Min.: 1
Mult.: 1
: 100
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 841In Stock
Cut Tape
$8.19
$5.74
$4.95
$4.34
$4.22
Reel
$3.89
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel