Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 820uF 20% ESR=14mOhms Hybrid Radial AEC-Q200
2,500Expected 9/3/2027
Min.: 1
Mult.: 1

Radial 820 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 11.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200
2,500Expected 8/1/2027
Min.: 1
Mult.: 1

Radial 1.2 mF 20 % 25 VDC - 55 C + 135 C 11 mOhms 15.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid Radial AEC-Q200
2,500Expected 8/1/2027
Min.: 1
Mult.: 1

Radial 820 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 15.5 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm
364Expected 17/6/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm
373On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON
399Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 200

Radial 270 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm
752On Order
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free
900Expected 25/3/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 10 mm (0.394 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF 60mohm 6.3x6mm OSCON
645Expected 22/7/2027
Min.: 1
Mult.: 1
Max.: 500

Radial 22 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm
2,489On Order
Min.: 1
Mult.: 1

Radial 82 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm
2,000On Order
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm
990Expected 25/8/2026
Min.: 1
Mult.: 1

Radial 22 uF 20 % 32 VDC - 55 C + 105 C 35 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm
326Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% THT 980mA Halogen Free
34On Order
Min.: 1
Mult.: 1

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 100V 20%
7,540On Order
Min.: 1
Mult.: 1

Radial 47 uF 20 % 100 VDC - 55 C + 125 C 38 mOhms 12 mm (0.472 in) Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol POLYMER
7,950On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 18 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10 Volts 20% Radial Leaded Low 1In Stock
Min.: 1
Mult.: 1

Radial 1.2 mF 20 % 10 VDC - 55 C + 105 C 9 mOhms 13 mm (0.512 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 22uF 20% AEC-Q200
1,921Expected 4/1/2027
Min.: 1
Mult.: 1

Radial 22 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 2In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 21 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20%
1,968Expected 13/11/2026
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol.
1,599Expected 14/10/2026
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1800uF 20% Tol.
1,600Expected 21/10/2026
Min.: 1
Mult.: 1

Radial 1.8 mF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2
19,307On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 220uF 20% Tol.
5,000Expected 18/12/2026
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% AEC-Q200 1In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk