Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,622
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting 180In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 12 uF 20 % 80 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 80 VDC - 55 C + 105 C 35 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 70In Stock
200Expected 10/9/2026
Min.: 1
Mult.: 1

Radial 56 uF 20 % 80 VDC - 55 C + 105 C 28 mOhms 11.9 mm (0.469 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR 7In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 90 uF 20 % 75 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR 5In Stock
139On Order
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 75 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms 1In Stock
11Expected 18/2/2027
Min.: 1
Mult.: 1
No
SMD/SMT 940 uF 20 % 16 VDC - 55 C + 125 C 13 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 95 uF 20 % 35 VDC - 55 C + 125 C 28 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms 2In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 95 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 35V 18mOhms 7In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 140 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 617In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1,101In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 783In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 990In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 946In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 747In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 920In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 994In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 902In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9 mm Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC 1,304In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 12 mm (0.472 in) Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC 1,887In Stock
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 16 VDC - 55 C + 125 C 12 mOhms 12 mm (0.472 in) Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC 2,096In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 12 mm (0.472 in) Bulk