Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,622
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 11mohm 117In Stock
800Expected 29/7/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 1,000In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 347In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 18In Stock
2,000Expected 24/6/2027
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 92In Stock
800On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free 371In Stock
500On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8.9 mm (0.35 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 942In Stock
1,000Expected 2/11/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 24 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 85In Stock
400Expected 25/3/2027
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 1,292In Stock
1,500Expected 25/3/2027
Min.: 1
Mult.: 1

Radial 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 220In Stock
2,600Expected 22/7/2027
Min.: 1
Mult.: 1

Radial 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 368In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 68 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 327In Stock
6,000Expected 10/9/2026
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 42In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 106In Stock
1,200On Order
Min.: 1
Mult.: 1
Max.: 200

Radial 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 138In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 45mohm 8x7mm OSCON 438In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 270uF 16mOhms SMD 8x12mm 615In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 19In Stock
800On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 26In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 2700 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 116In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 33In Stock
400Expected 10/9/2026
Min.: 1
Mult.: 1

Radial 68 uF 20 % 32 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 35volts 4.0A OS-CON TH type 112In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm 50In Stock
1,000On Order
Min.: 1
Mult.: 1

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 6In Stock
1,400On Order
Min.: 1
Mult.: 1

Radial 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 191In Stock
1,200On Order
Min.: 1
Mult.: 1

Radial 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk