Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,622
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms 49In Stock
8,750On Order
Min.: 1
Mult.: 1

Radial 440 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 18 mm (0.709 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms 58In Stock
7,400On Order
Min.: 1
Mult.: 1
Max.: 400

Radial 680 uF 20 % 50 VDC - 55 C + 125 C 26 mOhms 20 mm (0.787 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms 12,358In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms 9,099In Stock
10,000Expected 15/9/2026
Min.: 1
Mult.: 1

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 2,168In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms 5,660In Stock
Min.: 1
Mult.: 1
Max.: 2,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6,125In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms 176In Stock
6,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 2,000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms 258In Stock
2,400Expected 22/9/2026
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.2 mm (0.48 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 100In Stock
8,500On Order
Min.: 1
Mult.: 1

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 11.5 mm (0.453 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 150 C 30 mOhms 9 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 40mOhm 8x12mm OS-CON 32In Stock
200Expected 25/3/2027
Min.: 1
Mult.: 1
Max.: 200

Radial 15 uF 20 % 100 VDC - 55 C + 105 C 40 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Cutting 140In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 195In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 122In Stock
400Expected 1/7/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 560uf 10x13mm 83In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 125 C Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 56uf 6.3x6mm 134In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 130In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON TH type 123In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 43In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 353In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 790In Stock
15,500On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 208In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 288In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm 109In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk