Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,944
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 4,930In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Radial 330 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 11.5 mm (0.453 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 1In Stock
5,000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 1,000

Radial 220 uF 20 % 25 VDC - 55 C + 150 C 29 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% tol POLYMER 1,050In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 38In Stock
90Expected 5/3/2027
Min.: 1
Mult.: 1
Max.: 180

Radial 60 uF 20 % 250 VDC - 55 C + 125 C 90 mOhms 53.8 mm (2.118 in) 26 mm (1.024 in) 9.5 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 6,115In Stock
Min.: 1
Mult.: 1
Max.: 1,440

Wire 1.1 mF 20 % 63 VDC - 55 C + 125 C 10.5 mOhms 53.8 mm 24 mm 8 mm AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23,402In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,281In Stock
5,000Expected 9/3/2027
Min.: 1
Mult.: 1
Max.: 1,000

Radial 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,037In Stock
Min.: 1
Mult.: 1

Axial 2.5 mF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,056In Stock
Min.: 1
Mult.: 1

Axial 3.6 mF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,287In Stock
Min.: 1
Mult.: 1

Axial 3.7 mF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,267In Stock
Min.: 1
Mult.: 1

Axial 5.2 mF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm 513In Stock
Min.: 1
Mult.: 1

Axial 1.4 mF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm 388In Stock
Min.: 1
Mult.: 1

Axial 3.2 mF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Axial ESR=125mOhms AEC-Q2 D=16.2mm 548In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 125 mOhms 26.7 mm (1.051 in) 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,046In Stock
Min.: 1
Mult.: 1

Axial 2.5 mF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,055In Stock
Min.: 1
Mult.: 1

Axial 3.6 mF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,290In Stock
Min.: 1
Mult.: 1

Axial 3.7 mF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,290In Stock
Min.: 1
Mult.: 1

Axial 5.2 mF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm 524In Stock
Min.: 1
Mult.: 1

Axial 2.1 mF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm 341In Stock
Min.: 1
Mult.: 1

Axial 2.2 mF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm 386In Stock
Min.: 1
Mult.: 1

Axial 3.2 mF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Axial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 326In Stock
Min.: 1
Mult.: 1
Max.: 1,088

Axial 1.9 mF 20 % 63 VDC - 40 C + 125 C 45 mOhms 49 mm (1.929 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,036In Stock
Min.: 1
Mult.: 1

Radial 2.5 mF 20 % 25 VDC - 40 C + 125 C 27.7 mm (1.091 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,056In Stock
Min.: 1
Mult.: 1

Radial 3.6 mF 20 % 25 VDC - 40 C + 125 C 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,420In Stock
Min.: 1
Mult.: 1

Radial 3.7 mF 20 % 25 VDC - 40 C + 125 C 27.7 mm (1.091 in) AEC-Q200 Tray