15.5 mm Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200
2,500Expected 15/2/2027
Min.: 1
Mult.: 1

1.2 mF 25 VDC Radial 15.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.1 A - 55 C + 135 C 10 mm Can A7D0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid Radial AEC-Q200
2,500Expected 15/2/2027
Min.: 1
Mult.: 1

820 uF 35 VDC Radial 15.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 12 mOhms 4 A - 55 C + 135 C 10 mm Can A7D0 Bulk