16.5 mm Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 1,759In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

220 uF 50 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.2 A - 55 C + 135 C 16.5 mm Can ZU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50 VDC 220 uF 20% Anti-V AEC-Q200
2,500On Order
Min.: 1
Mult.: 1
: 250

220 uF 50 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.2 A - 55 C + 135 C 16.5 mm Vibration-Proof Can ZU AEC-Q200 Reel, Cut Tape, MouseReel