7343 D Case Tantalum Capacitors - Polymer

Results: 1,730
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms Non-Stocked
Min.: 84
Mult.: 84
: 84
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 54 Weeks
Min.: 84
Mult.: 84
: 84
No
100 uF 16 VDC SMD/SMT 20 % 2917 75 mOhms 160 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel