7343 D Case Tantalum Capacitors - Polymer

Results: 1,730
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 330 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 330 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 330 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 330 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 330 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 330 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel