2917 Tantalum Capacitors - Polymer

Results: 4,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms
1,129Expected 26/11/2026
Min.: 1
Mult.: 1
: 1,000
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms
1,000Expected 25/1/2027
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
762Expected 1/1/2027
Min.: 1
Mult.: 1
: 1,000
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms
1,216On Order
Min.: 1
Mult.: 1
: 500

15 uF 75 VDC SMD/SMT 20 % 2917 35 mOhms 112.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms
2,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=10mOhms
1,000Expected 10/2/2027
Min.: 1
Mult.: 1
: 500
No
1 mF 3 VDC SMD/SMT 20 % 2917 10 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=10mOhms
910On Order
Min.: 1
Mult.: 1
: 500
No
680 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms
100On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 10 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
100Expected 16/10/2026
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
197On Order
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
530Expected 6/1/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
200On Order
Min.: 500
Mult.: 500
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
687Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms
1,003On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms
188Expected 2/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
195Expected 17/2/2027
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 2917 10% ESR=35mOhms
541On Order
Min.: 1
Mult.: 1
: 100
No
68 uF 25 VDC SMD/SMT 10 % 2917 35 mOhms 170 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Vishay T59EE476M050C0070
Vishay Tantalum Capacitors - Polymer PRELIMINARYT59476M050EE2T0070
400Expected 20/5/2027
Min.: 1
Mult.: 1
: 400
47 uF 50 VDC SMD/SMT 20 % 2917 70 Ohms 235 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=45mOhms 100uA 2917 20%
500Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm
1,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=40mOhms 138.6uA 2917 20%
500Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=50mOhms 138.6uA 2917 20%
500Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm
1,000Expected 1/4/2027
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res
674Expected 22/4/2027
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF ESR=120mOhms 29.6uA 2917 20%
500Expected 4/2/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel