2917 Tantalum Capacitors - Polymer

Results: 4,204
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 309In Stock
Cut Tape
$6.39
$4.58
$3.86
$3.64
Reel
$3.25
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms
50In Stock
Cut Tape
$5.56
$3.93
$3.29
$3.09
Reel
$2.38
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms
72In Stock
500Expected 4/1/2027
Cut Tape
$4.24
$2.96
$2.45
$2.28
Reel
$2.01
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms 116In Stock
3,500Expected 28/12/2026
Cut Tape
$5.47
$3.88
$3.25
$3.05
Reel
$2.71
Min.: 1
Mult.: 1
: 500
680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=25mOhms 344In Stock
500Expected 23/2/2027
Cut Tape
$5.47
$3.88
$3.25
$3.05
Reel
$2.71
Min.: 1
Mult.: 1
: 500
680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms 88In Stock
5,000Expected 6/1/2027
Cut Tape
$5.40
$3.89
$3.37
$3.30
Reel
$3.30
Min.: 1
Mult.: 1
: 2,500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms 7In Stock
1,500On Order
Cut Tape
$5.40
$3.89
$3.47
$2.98
Reel
$2.67
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms 92In Stock
2,000On Order
Cut Tape
$5.40
$3.89
$3.37
$2.98
Reel
$2.67
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=65mOhms 57In Stock
5,697On Order
Cut Tape
$7.78
$5.45
$4.69
$4.15
Reel
$4.00
Min.: 1
Mult.: 1
: 500
150 uF 20 VDC SMD/SMT 20 % 2917 65 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=90mOhms 310In Stock
Cut Tape
$10.69
$8.36
$6.27
Reel
$4.87
Min.: 1
Mult.: 1
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 90 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms 397In Stock
500Expected 24/12/2026
Cut Tape
$7.49
$5.36
$4.60
$4.13
Reel
$3.89
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 40 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms 445In Stock
4,000Expected 23/2/2027
Cut Tape
$6.61
$4.76
$4.03
$3.79
Reel
$3.40
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms 44In Stock
7,000On Order
Cut Tape
$8.79
$6.45
$5.52
$5.24
Reel
$5.02
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 343In Stock
500Expected 11/1/2027
Cut Tape
$4.60
$4.24
$2.48
Reel
$1.82
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms
281In Stock
6,000On Order
Cut Tape
$4.01
$2.79
$2.30
$2.15
Reel
$1.96
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms 590In Stock
5,500On Order
Cut Tape
$3.58
$2.54
$2.19
$1.93
Reel
$1.60
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 24In Stock
Cut Tape
$4.72
$3.32
$3.09
$2.72
Reel
$2.27
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms
26In Stock
3,500Expected 14/9/2027
Cut Tape
$4.75
$3.33
$2.76
$2.58
Reel
$2.24
Min.: 1
Mult.: 1
: 500
47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
10In Stock
Cut Tape
$3.94
$2.73
$2.26
$2.11
Reel
$1.84
Min.: 1
Mult.: 1
: 500
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms 131In Stock
1,000On Order
Cut Tape
$7.52
$5.47
$4.64
$4.39
Reel
$3.94
Min.: 1
Mult.: 1
: 500
68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=40mOhms 500In Stock
Cut Tape
$3.82
$2.72
$2.34
$2.07
$1.84
Reel
$1.62
Min.: 1
Mult.: 1
: 1,000
33 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 7343 Q Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
142In Stock
35,000Expected 31/3/2027
Cut Tape
$3.64
$2.56
$2.09
$1.94
$1.70
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms
478In Stock
1,000Expected 4/1/2027
Cut Tape
$3.52
$2.42
$1.99
$1.85
$1.63
Reel
$1.60
Min.: 1
Mult.: 1
: 1,000
15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2912 20% E SR=50mOhms 75In Stock
4,000On Order
Cut Tape
$6.35
$4.58
$3.97
$3.51
$3.33
Reel
$3.03
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms
915In Stock
Cut Tape
$3.84
$2.69
$2.24
$2.04
$1.81
Reel
$1.66
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel