2917 Tantalum Capacitors - Polymer

Results: 4,209
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 389In Stock
500Expected 27/9/2027
Cut Tape
$2.95
$2.01
$1.63
$1.51
Reel
$1.31
Min.: 1
Mult.: 1
: 500
6.8 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 23.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1,197In Stock
Cut Tape
$2.46
$1.65
$1.32
$1.22
$1.01
Reel
$1.01
Min.: 1
Mult.: 1
: 800
220 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1,041In Stock
Cut Tape
$2.46
$1.65
$1.32
$1.22
$1.01
Reel
$1.01
Min.: 1
Mult.: 1
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR 63In Stock
20,400On Order
Cut Tape
$5.51
$3.97
$3.51
$3.13
$2.96
Reel
$2.96
Min.: 1
Mult.: 1
: 1,200
47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 25V Case M1 1In Stock
3,000On Order
Cut Tape
$11.42
$8.49
$7.48
$6.68
$6.49
Reel
$6.05
Min.: 1
Mult.: 1
: 1,000
220 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 550 uA 1.5 mm - 55 C + 105 C 7343 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100 686In Stock
Cut Tape
$19.61
$17.86
Reel
$17.86
Min.: 1
Mult.: 1
: 400
15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms 24In Stock
Cut Tape
$28.06
$22.29
$19.98
$18.67
Reel
$18.67
Min.: 1
Mult.: 1
: 200
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR 121In Stock
4,000On Order
Cut Tape
$4.11
$2.98
$2.58
$2.27
Reel
$2.01
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 25 Max. ESR 430In Stock
Cut Tape
$2.94
$2.00
$1.62
$1.51
Reel
$1.43
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 45 Max. ESR 744In Stock
Cut Tape
$2.72
$1.84
$1.48
$1.37
Reel
$1.13
$1.07
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 55 Max. ESR 614In Stock
Cut Tape
$2.75
$1.89
$1.62
$1.41
Reel
$1.34
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 80 Max. ESR 354In Stock
Cut Tape
$2.53
$1.70
$1.37
$1.26
Reel
$1.09
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% D Case 50 Max. ESR 43In Stock
1,000Expected 21/12/2026
Cut Tape
$3.30
$2.34
$2.01
$1.77
Reel
$1.56
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20volts 20% D Case 55 Max.ESR 38In Stock
3,000On Order
Cut Tape
$3.48
$2.46
$2.24
$1.85
Reel
$1.63
Min.: 1
Mult.: 1
: 500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR 7In Stock
14,500Expected 4/11/2026
Cut Tape
$3.48
$2.38
$1.94
$1.81
Reel
$1.43
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% D Case 8 Max.ESR 5In Stock
1,000Expected 9/3/2028
Cut Tape
$7.04
$4.94
$4.26
$3.94
Reel
$3.62
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% 202In Stock
Cut Tape
$6.54
$4.72
$4.09
$3.60
Reel
$3.28
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR 42In Stock
500Expected 28/6/2027
Cut Tape
$3.21
$2.26
$1.93
$1.70
Reel
$1.47
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 50 Max.ESR 27In Stock
500Expected 20/9/2027
Cut Tape
$3.14
$2.22
$1.90
$1.66
Reel
$1.44
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 7 Max. ESR 8In Stock
Cut Tape
$5.79
$4.18
$3.62
$3.20
Reel
$2.86
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 7 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 353In Stock
Cut Tape
$4.27
$3.14
$2.72
$2.50
Reel
$2.11
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 9 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 18 Max.ESR 35In Stock
1,000Expected 28/6/2027
Cut Tape
$3.25
$2.30
$1.99
$1.74
Reel
$1.54
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR 522In Stock
1,500On Order
Cut Tape
$3.11
$2.19
$1.88
$1.65
Reel
$1.48
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF10volts 20% D Case 50 Max. ESR 91In Stock
Cut Tape
$2.82
$1.90
$1.55
$1.43
Reel
$1.24
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 55 Max. ESR 499In Stock
Cut Tape
$2.71
$1.84
$1.48
$1.37
Reel
$1.18
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel